Molex 26644020 KK 396 Header Vertical 2 Circuits Tin Plated

Image Representative of Range

Molex 26644020 KK 396 Header Vertical 2 Circuits Tin Plated

MPN
26644020
Brand
Molex
EAN-13
2050009160388
Order Code
05-3319
Country of Origin
India
View Full Product Range (13)

Discontinued


Molex's built-in pin strip 26644020 is designed for reliable electrical connection in various electronic applications. This standard pin strip features durability and precise engineering, making it suitable for circuit board assemblies. Typically used in consumer electronics and industrial equipment, it ensures secure and efficient connectivity.
No. of Ways 2
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Component type PCB Header
Csa LR19980
Current maximum per contact 7.0A
Delivery unit 8100
Design registration eligibility true
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 42491-0002
Engineering Part No 42491-0002
Engineering Series Name .156 HDR LKG SQ PIN
Engineering Series No KK
First mate last break No
First published date 2007-10-12
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 8100
Net weight 0.764/g
Number of Rows 1
Orientation Vertical
Packaging Type Bulk
Pc tail length 3.56mm
Pcb locator Yes
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 3.96mm
Plating min mating 5.080µm
Plating min termination 5.080µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 1350
Process temperature max c 235
Product name KK 396
Product number display 26644020
Product number hyphen 26-64-4020
Product number sap 0026644020
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42491
Ro h s status Compliant per EU 2015/863
Sampleable False
Shrouded Partial
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating See Product Specification
Termination interface style Through Hole
Type Built-in pin strip (standard)
Ul E29179
Upc 800754382755
Voltage maximum 250V

Trustpilot