Molex offers the 26604120 pin strip with a total of 12 pins and a contact spacing of 3.96 mm. This standard pin strip is ideal for creating secure and reliable electrical connections in various electronic applications. It's commonly used in prototyping and custom PCB designs.
| Type |
Pin strip (standard) |
| Number of Positions |
12 |
| Pitch |
3.96mm |
| Number of Rows |
1 |
| Mouning Orientation |
Vertical |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
12 |
| Circuits maximum |
12 |
| Colour resin |
Natural |
| Component type |
PCB Header |
| Connection |
Print |
| Connector orientation |
Perpendicular (to the PCB) |
| Cross Section |
3.96mm |
| Csa |
LR19980 |
| Current maximum per contact |
7.0A |
| Delivery unit |
900 |
| Design registration eligibility |
true |
| Durability mating cycles max |
25 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
41791-0012 |
| Engineering Part No |
41791-0012 |
| Engineering Series Name |
.156 HDR,LKNG STR,SQ |
| Engineering Series No |
41791 |
| First mate last break |
No |
| First published date |
2007-06-08 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Minimum line quantity |
3600 |
| Net weight |
4.488/g |
| Packaging Type |
Bulk |
| Pc tail length |
3.56mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
3.96mm |
| Plating min mating |
5.080µm |
| Plating min termination |
5.080µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Primary pack qty |
150 |
| Process temperature max c |
235 |
| Product name |
KK 396 |
| Product number display |
26604120 |
| Product number hyphen |
26-60-4120 |
| Product number sap |
0026604120 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
41791 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Partial |
| Stackable |
Yes |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
See Product Specification |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753586000 |
| Voltage maximum |
600V AC (RMS)/DC |