Molex 26604050 KK 396 Header 5 Pins 3.96mm Spacing Tin Plating

Image Representative of Range

Molex 26604050 KK 396 Header 5 Pins 3.96mm Spacing Tin Plating

MPN
26604050
Brand
Molex
EAN-13
2050008566402
Order Code
05-3315
Country of Origin
India
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.433
200+ £0.380
750+ £0.359
3000+ £0.345
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Molex pin strip (standard) 26604050 features five pins with a contact spacing of 3.96 mm, making it ideal for ensuring reliable connections. This component is commonly used in electronic applications, where secure and efficient electrical interconnections are required. Bulk packaging supports cost-effective purchasing for large projects or manufacturing.
Type Pin strip (standard)
Number of Positions 5
Pitch 3.96mm
Number of Rows 1
Mouning Orientation Vertical
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Colour resin Natural
Component type PCB Header
Connection Print
Connector orientation Perpendicular (to the PCB)
Cross Section 3.96mm
Csa LR19980
Current maximum per contact 7.0A
Delivery unit 2400
Design registration eligibility true
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 41791-0005
Engineering Part No 41791-0005
Engineering Series Name .156 HDR,LKNG STR,SQ
Engineering Series No 41791
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 9600
Net weight 1.870/g
Packaging Type Bulk
Pc tail length 3.56mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 3.96mm
Plating min mating 5.080µm
Plating min termination 5.080µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 400
Process temperature max c 235
Product name KK 396
Product number display 26604050
Product number hyphen 26-60-4050
Product number sap 0026604050
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 41791
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating See Product Specification
Termination interface style Through Hole
Ul E29179
Upc 800753585942
Voltage maximum 600V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot