Molex 26604040 KK 396 Header 4 Pins 3.96mm Spacing Vertical Tin Plated

MPN
26604040
Brand
Molex
EAN-13
2050007105077
Order Code
05-3314
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.183
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,475 in stock

The Molex built-in pin strip, model 26604040, features four pins with a contact spacing of 3.96 mm. It is supplied in a 1-piece bag and is ideal for establishing electrical connections in electronic projects. This standard pin strip is commonly used in prototyping and custom circuit board applications.
Type Built-in pin strip (standard)
Number of Positions 4
Pitch 3.96mm
Number of Rows 1
Mouning Orientation Vertical
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Coating thickness (PCB side) 5.08µm
Color resin Natural
Colour Ecru
Component type PCB Header
Connection Soldering
Connector coating thickness 5.08µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 3.96mm
Csa LR19980
Current maximum per contact 7.0A
Delivery unit 3450
Design registration eligibility true
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 41791-0004
Engineering Part No 41791-0004
Engineering Series Name .156 HDR,LKNG STR,SQ
Engineering Series No 41791
First mate last break No
First published date 2007-06-08
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Polyester
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 10350
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.496/g
Nominal Current 7A
Nominal Voltage 250V
Packaging Type Bag
Pc tail length 3.56mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 3.96mm
Plating min mating 5.080µm
Plating min termination 5.080µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 575
Process temperature max c 235
Product name KK 396
Product number display 26604040
Product number hyphen 26-60-4040
Product number sap 0026604040
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 41791
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating See Product Specification
Termination interface style Through Hole
Ul E29179
Upc 800753585935
Voltage maximum 600V AC (RMS)/DC

Reviews

Be the first to submit a review

Trustpilot