Molex 26602060 KK 396 Header 6-pin Strip 3.96mm Spacing Tin Plated

MPN
26602060
Brand
Molex
EAN-13
2050007104995
Order Code
05-3312
Country of Origin
India
View Full Product Range (13)

Discontinued


Molex manufactures the built-in pin strip, model number 26602060, with six pins and a contact spacing of 3.96 mm. This standard pin strip is designed for secure and reliable electrical connections in electronic devices. Typical applications include use in various electronic, automotive, and industrial systems.
Type Built-in pin strip (standard)
Number of Positions 6
Pitch 3.96mm
Number of Rows 1
Mouning Orientation Vertical
Application Board-to-Board, Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Circuits maximum 6
Color resin Natural
Colour Ecru
Component type PCB Header
Connection Soldering
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 3.96mm
Csa LR19980
Current maximum per contact 7.0A
Delivery unit 3450
Design registration eligibility true
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 41771-0006
Engineering Part No 41771-0006
Engineering Series Name .156 HDR,SQ PIN
Engineering Series No 41771
First mate last break No
First published date 2007-06-08
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material resin Polyester
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 10350
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.638/g
Nominal Current 7A
Nominal Voltage 250V
Packaging Type Bag
Pc tail length 3.56mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 3.96mm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 575
Process temperature max c 235
Product name KK 396
Product number display 26602060
Product number hyphen 26-60-2060
Product number sap 0026602060
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 41771
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating See Product Specification
Termination interface style Through Hole
Ul E29179
Upc 800754240550
Voltage maximum 250V

Trustpilot