Molex manufactures the pin strip (standard) with part number 26202081, featuring 8 pins and a contact spacing of 3.96 mm. This component is typically used in electronic connections for securing and providing paths for electric current. It is commonly utilised in circuit boards and electronic devices.
| Type |
Pin strip (standard) |
| Number of Positions |
8 |
| Pitch |
3.96mm |
| Number of Rows |
1 |
| Mouning Orientation |
Vertical |
| Application |
Board-to-Board, Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
8 |
| Circuits maximum |
8 |
| Colour resin |
Natural |
| Component type |
PCB Header |
| Connection |
Print |
| Connector orientation |
Perpendicular (to the PCB) |
| Cross Section |
3.96mm |
| Current maximum per contact |
7.0A |
| Delivery unit |
1800 |
| Design registration eligibility |
false |
| Durability mating cycles max |
25 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
319208A |
| Engineering Part No |
319208A |
| Engineering Series Name |
.156 RND WIRE STR HD |
| Engineering Series No |
03192 |
| First mate last break |
No |
| First published date |
2007-06-05 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
WAVE |
| Lock to mating part |
No |
| Material metal |
Brass |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Minimum line quantity |
9000 |
| Net weight |
1.946/g |
| Packaging Type |
Bulk |
| Pc tail length |
4.45mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
3.96mm |
| Pitch termination interface |
3.96mm |
| Plating min mating |
5.080µm |
| Plating min termination |
5.080µm |
| Polarized to mating part |
No |
| Polarized to pcb |
No |
| Primary pack qty |
300 |
| Process temperature max c |
235 |
| Product name |
KK 396 |
| Product number display |
26202081 |
| Product number hyphen |
26-20-2081 |
| Product number sap |
0026202081 |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) |
| Reference series |
3192 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
No |
| Stackable |
Yes |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
See Product Specification |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753734982 |
| Voltage maximum |
250V |