Molex 26034131 KK Socket Housing 13 Pins 3.96mm Spacing

MPN
26034131
Brand
Molex
EAN-13
2050007104780
Order Code
05-3309
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
10+ £0.325
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Molex manufactures the 26034131 socket housing cable with a total of 13 pins and a contact spacing of 3.96 mm. It is designed for reliable connections in electronic applications and is typically used in consumer electronics and automotive industries. The product is well-suited for situations requiring secure and durable cable housing.
Type Socket housing cable
Pitch 3.96mm
Number of Ways 13
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 13
Color resin Natural
Colour Ecru
Comments Replacement is V-0 instead of V-2
Connector Type Socket
CS 3.96mm
Csa LR19980
Delivery unit 1000
Design registration eligibility false
ELV status Not Relevant
Engineering number 6442-R13-Z
Engineering Part No 6442-R13-Z
Engineering Series Name 156 CR HSG NYL TRIF
Engineering Series No 06442
First published date 2007-05-16
Flammability 94V-2
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 8000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 3.452/g
Packaging Type Bag
Panel mount No
Primary pack qty 1000
Product name KK 396
Product number display 26034131
Product number hyphen 26-03-4131
Product number sap 0026034131
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 6442
Replacement part number 09508131
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating See Product Specification
Upc 800753587083

Reviews

Be the first to submit a review

Trustpilot