The Molex socket housing cable 26034121, with a total of 12 pins and a contact spacing of 3.96 mm, is frequently used in electronic and industrial applications. Manufactured by Molex, it is a reliable connector for securing wire-to-wire connections. This versatile component is ideal for use in various electrical assemblies.
| Type |
Socket housing cable |
| Pitch |
3.96mm |
| Number of Ways |
12 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
12 |
| Color resin |
Natural |
| Colour |
Ecru |
| Comments |
Replacement is V-0 instead of V-2 |
| Connector Type |
Socket |
| CS |
3.96mm |
| Csa |
LR19980 |
| Delivery unit |
1000 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
6442-R12-Z |
| Engineering Part No |
6442-R12-Z |
| Engineering Series Name |
156 CR HSG NYL TRIF |
| Engineering Series No |
06442 |
| First published date |
2007-05-16 |
| Flammability |
94V-2 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
9000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
3.192/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Primary pack qty |
1000 |
| Product name |
KK 396 |
| Product number display |
26034121 |
| Product number hyphen |
26-03-4121 |
| Product number sap |
0026034121 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
6442 |
| Replacement part number |
09508121 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
False |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
See Product Specification |
| Upc |
800753587076 |