Molex 2451320420 Micro-fit Cable 2.0m 4 Circuits Black

MPN
2451320420
Brand
Molex
EAN-13
2050007337898
Order Code
05-3301
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.57
10+ £9.91
25+ £9.79
50+ £9.73
200+ £9.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Molex manufactures the Socket + braid 2451320420, known for its robust electrical connectivity and durability. This component, featuring a socket with a braided shield, is ideal for reducing electromagnetic interference. Typically used in electronic and electrical applications, it ensures reliable performance in demanding environments.
Connector 1 Microfit
Connector 2 Microfit
Colour Black
Length 2.00m
Type Socket + braid
Application Power, Wire-to-Board, Wire-to-Wire
Assembly configuration Dual Ended Connectors
Base unit of measure PC
Base unit of measure desc piece
Cable Length 2.0m
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Black
Connector to connector Micro-Fit 3.0 Both Ends
Current maximum per contact 5.0A
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering Series Name Micro-fit,Overmolded
Engineering Series No 245132
First published date 2016-09-27
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Minimum line quantity 500
Net weight 112.141/g
Number of Rows 2
Over molded Yes
Packaging Type Bag
Pitch mating interface 3.00mm
Plating min mating 1.016µm
Plating min termination 1.016µm
Primary pack qty 1
Product name Micro-Fit 3.0
Product number display 2451320420
Product number hyphen 245132-0420
Product number sap 2451320420
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 245132
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Upc 889056858489
Voltage maximum 300V AC
Wire cable type UL 2464
Wire size awg 20

Reviews

Be the first to submit a review

Trustpilot