Molex 22552202 SL Crimp Housing 20 Pins 2.54mm Pitch Dual Row

Image Representative of Range

Molex 22552202 SL Crimp Housing 20 Pins 2.54mm Pitch Dual Row

MPN
22552202
Brand
Molex
EAN-13
2050008562251
Order Code
05-3297
Country of Origin
Malaysia
View Full Product Range (15)
Qty Unit Price (Inc VAT)
5+ £1.22
25+ £1.01
50+ £1.01
100+ £0.996
1500+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
342 available to back orderBack-order availability date - 23/05/2026

The Molex 22552202 socket housing cable features 20 pins with a contact spacing of 2.54 mm. It is typically used in electronic applications for connector housing in various devices. This robust component is ideal for bulk assembly requirements in industrial environments.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 20
Number of Rows 2
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 20
Color resin Black
Colour Black
Comments Version B
CS 2.54mm
Csa LR19980
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number 70450-0058
Engineering Part No 70450-0058
Engineering Series Name DUAL ROW CRIMP HOUSI
Engineering Series No 70450
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Material resin Polyester
Material type Finished Goods
Minimum line quantity 4000
Net weight 1.730/g
Packaging Type Bulk
Panel mount No
Primary pack qty 500
Product name SL
Product number display 22552202
Product number hyphen 22-55-2202
Product number sap 0022552202
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70450
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753588745

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot