Molex 22552101 SL Socket Housing 10 Pins Dual Row 2.54mm Pitch

MPN
22552101
Brand
Molex
EAN-13
2050007104520
Order Code
05-3296
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.35
20+ £1.13
75+ £0.996
300+ £0.908
600+ £0.811
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 567 in stock

The Molex socket housing cable, model 22552101, features a total of 10 pins with a contact spacing of 2.54 mm. This component, commonly used in electronic and electrical applications, is ideal for creating secure connections in circuit assemblies. It is supplied in a pack containing one piece, typically housed in a bag for protection.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Black
Colour Black
Comments Version A
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 7500
Design registration eligibility true
ELV status Not Relevant
Engineering number 70450-0004
Engineering Part No 70450-0004
Engineering Series Name DUAL ROW CRIMP HOUSI
Engineering Series No 70450
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 7500
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.850/g
Packaging Type Bag
Panel mount No
Primary pack qty 500
Product name SL
Product number display 22552101
Product number hyphen 22-55-2101
Product number sap 0022552101
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 70450
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable Yes
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753626492

Reviews

Be the first to submit a review

Trustpilot