Molex 22292071 KK 254 Wire-to-board Header 7 Pins 2.54 Mm Gold Plating

MPN
22292071
Brand
Molex
EAN-13
2050007101475
Order Code
05-3295
Country of Origin
India
View Full Product Range (13)

Discontinued


The Molex 22292071 is a built-in pin strip with a total of seven pins, featuring a 2.54 mm contact spacing. This standard pin strip is ideal for use in electronic devices requiring compact interconnections. It is commonly employed in prototyping and development boards.
Type Built-in pin strip (standard)
Number of Positions 7
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 7
Circuits maximum 7
Coating thickness (PCB side) 0.508µm
Color resin Natural (White)
Colour Ecru white
Component type PCB Header
Connection Soldering
Connector coating thickness 0.508µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 2850
Design registration eligibility false
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number AE-6410-07A(241)
Engineering Part No AE-6410-07A(241)
Engineering Series Name 100 HDR FLK STR SQ N
Engineering Series No 06410
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Gold
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 8550
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.772/g
Nominal Current 4A
Nominal Voltage 500V
Packaging Type Bag
Pc tail length 3.56mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 0.510µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 475
Process temperature max c 235
Product name KK 254
Product number display 22292071
Product number hyphen 22-29-2071
Product number sap 0022292071
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 6410
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +80°C
Termination interface style Through Hole
Ul E29179
Upc 800753735965
Voltage maximum 500V AC

Trustpilot