Molex 22292051 KK 254 Wire-to-board Header 5 Pins Gold-plated

MPN
22292051
Brand
Molex
EAN-13
2050007101451
Order Code
05-3293
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £0.728
100+ £0.724
375+ £0.721
1500+ £0.717
3000+ £0.713
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

The Molex built-in pin strip (standard), model 22292051, manufactured by Molex, features a total of 5 pins with a contact spacing of 2.54 mm. This pin strip is typically used for connecting electronic components on printed circuit boards, making it ideal for prototyping and electronic projects. Supplied in a single piece per bag, it ensures convenient usage for various applications.
Type Built-in pin strip (standard)
Number of Positions 5
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Coating thickness (PCB side) 0.508µm
Color resin Natural (White)
Colour Ecru white
Component type PCB Header
Connection Soldering
Connector coating thickness 0.508µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 5700
Design registration eligibility false
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number AE-6410-05A(241)
Engineering Part No AE-6410-05A(241)
Engineering Series Name 100 HDR FLK STR SQ N
Engineering Series No 06410
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Gold
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 17100
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.576/g
Nominal Current 4A
Nominal Voltage 500V
Packaging Type Bag
Pc tail length 3.56mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 0.510µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 950
Process temperature max c 235
Product name KK 254
Product number display 22292051
Product number hyphen 22-29-2051
Product number sap 0022292051
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 6410
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +80°C
Termination interface style Through Hole
Ul E29179
Upc 800753756755
Voltage maximum 500V AC

Reviews

Be the first to submit a review

Trustpilot