Molex 22292031 KK 254 Header 3-pin 2.54mm Gold Friction Lock Vertical

MPN
22292031
Brand
Molex
EAN-13
2050007101437
Order Code
05-3291
Country of Origin
India
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 672 in stock

Molex manufactures the built-in pin strip (standard) with a total of 3 pins and a contact spacing of 2.54 mm. It is typically used in electronic applications for connecting components in circuits. This pin strip is ideal for prototyping and development due to its convenient size and configuration.
Type Built-in pin strip (standard)
Number of Positions 3
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 3
Circuits maximum 3
Coating thickness (PCB side) 0.508µm
Color resin Natural (White)
Colour Ecru white
Component type PCB Header
Connection Soldering
Connector coating thickness 0.508µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 11400
Design registration eligibility false
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number AE-6410-03A(241)
Engineering Part No AE-6410-03A(241)
Engineering Series Name 100 HDR FLK STR SQ N
Engineering Series No 06410
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Gold
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 22800
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.405/g
Nominal Current 4A
Nominal Voltage 500V
Packaging Type Bag
Pc tail length 3.56mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 0.510µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 1900
Process temperature max c 235
Product name KK 254
Product number display 22292031
Product number hyphen 22-29-2031
Product number sap 0022292031
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 6410
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +80°C
Termination interface style Through Hole
Ul E29179
Upc 800753589469
Voltage maximum 500V AC

Reviews

Be the first to submit a review

Trustpilot