Molex 22284150 KK 254 Header 1 Row 15 Circuits Vertical Tin Plated

MPN
22284150
Brand
Molex
EAN-13
2050007101291
Order Code
05-3283
Country of Origin
India
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

The Molex built-in pin strip (standard) 22284150 features a single row of connectors, ideal for streamlined connections in electronic assemblies. Manufactured by Molex, this component is typically used in PCB applications where reliable and compact connections are required. It is supplied in a bag as a single piece, making it suitable for both prototyping and production environments.
Type Built-in pin strip (standard)
Number of Positions 15
Number of Rows 1
Mouning Orientation Vertical
Application Board-to-Board, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway Yes
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 15
Circuits maximum 15
Coating thickness (PCB side) 2.54µm
Color resin Black
Colour Black
Component type PCB Header
Connection Soldering
Connector coating thickness 2.54µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 42375-0015
Engineering Part No 42375-0015
Engineering Series Name .100 BKWY W/KINK
Engineering Series No 42375
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 18000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.972/g
Nominal Current 4A
Nominal Voltage 500V
Packaging Type Bag
Pc tail length 3.18mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part No
Polarized to pcb No
Primary pack qty 250
Process temperature max c 235
Product name KK 254
Product number display 22284150
Product number hyphen 22-28-4150
Product number sap 0022284150
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42375
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded No
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +80°C
Termination interface style Through Hole
Ul E29179
Upc 800753832541
Voltage maximum 500V

Reviews

Be the first to submit a review

Trustpilot