Molex 22284040 KK 254 Breakaway Header 1 Row 4 Circuits Sn Plating

MPN
22284040
Brand
Molex
EAN-13
2050007101260
Order Code
05-3281
Country of Origin
India
View Full Product Range (16)

Discontinued


Molex manufactures the Built-in pin strip (standard) with part number 22284040, featuring a single row of pins. This component is typically used in electronic assemblies requiring reliable interconnections. It is supplied in a bag containing one piece, making it suitable for applications in prototyping and production.
Type Built-in pin strip (standard)
Number of Positions 4
Number of Rows 1
Mouning Orientation Vertical
Application Board-to-Board, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway Yes
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Coating thickness (PCB side) 2.54µm
Color resin Black
Colour Black
Component type PCB Header
Connection Soldering
Connector coating thickness 2.54µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 24000
Design registration eligibility true
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 42375-0004
Engineering Part No 42375-0004
Engineering Series Name .100 BKWY W/KINK
Engineering Series No 42375
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 48000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.852/g
Nominal Current 4A
Nominal Voltage 500V
Packaging Type Bag
Pc tail length 3.18mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part No
Polarized to pcb No
Primary pack qty 1000
Process temperature max c 235
Product name KK 254
Product number display 22284040
Product number hyphen 22-28-4040
Product number sap 0022284040
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42375
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded No
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +80°C
Termination interface style Through Hole
Ul E29179
Upc 800753616837
Voltage maximum 500V

Trustpilot