Molex 22284023 KK 254 Header 1 Row 2 Circuits 0.38µm Gold Plating

MPN
22284023
Brand
Molex
EAN-13
2050007101253
Order Code
05-3280
Country of Origin
India
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £0.169
250+ £0.151
1000+ £0.116
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 322 in stock

The Molex built-in pin strip features a single row design, making it suitable for compact and straightforward circuit connections. Manufactured by Molex with part number 22284023, this standard pin strip is typically used in electronic or electrical applications where reliable pin connectivity is required. Packaged in a single bag containing one piece, it is ideal for prototype development or small electronic projects.
Type Built-in pin strip (standard)
Number of Positions 2
Number of Rows 1
Mouning Orientation Vertical
Application Board-to-Board, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway Yes
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Coating thickness (PCB side) 2.54µm
Color resin Black
Colour Black
Component type PCB Header
Connection Soldering
Connector coating thickness 0.381µm
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 30000
Design registration eligibility true
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number 42375-0037
Engineering Part No 42375-0037
Engineering Series Name .100 BKWY W/KINK
Engineering Series No 42375
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part No
Material metal Brass
Material plating mating Gold
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 30000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.133/g
Nominal Current 4A
Nominal Voltage 500V
Packaging Type Bag
Pc tail length 3.18mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 0.381µm
Plating min termination 2.540µm
Polarized to mating part No
Polarized to pcb No
Primary pack qty 1250
Process temperature max c 260
Product name KK 254
Product number display 22284023
Product number hyphen 22-28-4023
Product number sap 0022284023
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 42375
Ro h s status Compliant per EU 2015/863
Sampleable False
Shrouded No
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +80°C
Termination interface style Through Hole
Ul E29179
Upc 800753589377
Voltage maximum 500V

Reviews

Be the first to submit a review

Trustpilot