Molex 22272101 KK 254 Header 10 Pins 2.54mm Friction Lock Tin Plated

MPN
22272101
Brand
Molex
EAN-13
2050007101178
Order Code
05-3277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.663
200+ £0.622
750+ £0.533
3000+ £0.452
6000+ £0.433
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,460 in stock

The Molex built-in pin strip, part number 22272101, features a total of 10 pins with a contact spacing of 2.54 mm. This standard pin strip is used in various electronic applications for reliable and stable electrical connections. Manufactured by Molex, it comes in a single piece per bag, suitable for prototyping and custom circuit designs.
Type Built-in pin strip (standard)
Number of Positions 10
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 10
Circuits maximum 10
Coating thickness (PCB side) 5.08µm
Color resin Natural (White)
Colour Ecru white
Component type PCB Header
Connection Soldering
Connector coating thickness 5.08µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 2850
Design registration eligibility false
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number AE-6410-10A(222)
Engineering Part No AE-6410-10A(222)
Engineering Series Name 100 HDR FLK STR SQ N
Engineering Series No 06410
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Matte Tin
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 8550
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.072/g
Nominal Current 4A
Nominal Voltage 500V
Packaging Type Bag
Pc tail length 3.56mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb No
Process temperature max c 235
Product name KK 254
Product number display 22272101
Product number hyphen 22-27-2101
Product number sap 0022272101
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 6410
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +80°C
Termination interface style Through Hole
Ul E29179
Upc 800753749924
Voltage maximum 500V AC

Reviews

Be the first to submit a review

Trustpilot