Molex pin strip standard with part number 22272051 features a total of 5 pins and has a contact spacing of 2.54 mm. This component is typically used for creating secure electrical connections in electronic applications such as prototyping and circuit board assemblies. Bulk packaging is available for cost-effective, mass production purposes.
| Type |
Pin strip (standard) |
| Number of Positions |
5 |
| Pitch |
2.54mm |
| Number of Rows |
1 |
| Mouning Orientation |
Vertical |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
5 |
| Circuits maximum |
5 |
| Colour resin |
Natural (White) |
| Component type |
PCB Header |
| Connection |
Print |
| Connector orientation |
Perpendicular (to the PCB) |
| Cross Section |
2.54mm |
| Csa |
LR19980 |
| Current maximum per contact |
4.0A |
| Delivery unit |
5700 |
| Design registration eligibility |
false |
| Durability mating cycles max |
25 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
AE-6410-05A(222) |
| Engineering Part No |
AE-6410-05A(222) |
| Engineering Series Name |
100 HDR FLK STR SQ N |
| Engineering Series No |
06410 |
| First mate last break |
No |
| First published date |
2007-06-01 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Brass |
| Material plating mating |
Matte Tin |
| Material plating termination |
Matte Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Minimum line quantity |
17100 |
| Net weight |
0.581/g |
| Packaging Type |
Bulk |
| Pc tail length |
3.56mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.54mm |
| Pitch termination interface |
2.54mm |
| Plating min mating |
2.540µm |
| Plating min termination |
2.540µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Process temperature max c |
235 |
| Product name |
KK 254 |
| Product number display |
22272051 |
| Product number hyphen |
22-27-2051 |
| Product number sap |
0022272051 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
6410 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Partial |
| Stackable |
Yes |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +80°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753589643 |
| Voltage maximum |
500V AC |