Molex 22232021 KK 254 Header 2 Pin 2.54mm Friction Lock Tin Plated

MPN
22232021
Brand
Molex
EAN-13
2050007100997
Order Code
05-3266
Country of Origin
India
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
50+ £0.121
250+ £0.113
1000+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,768 in stock

Molex manufactures the built-in pin strip featuring 2 pins with a contact spacing of 2.54 mm. This component, model 22232021, is typically used in electronic applications requiring reliable connections. Each unit is packaged in a bag.
Type Built-in pin strip (standard)
Number of Positions 2
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Color resin Natural (White)
Colour Ecru white
Component type PCB Header
Connection Soldering
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 17100
Design registration eligibility false
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number A-6373-02A222
Engineering Part No A-6373-02A222
Engineering Series Name 100 HDR FLK STR SQ N
Engineering Series No 06373
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Matte Tin
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 34200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.222/g
Nominal Current 4A
Nominal Voltage 500V
Packaging Type Bag
Pc tail length 3.56mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 2850
Process temperature max c 235
Product name KK 254
Product number display 22232021
Product number hyphen 22-23-2021
Product number sap 0022232021
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 6373
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +80°C
Termination interface style Through Hole
Ul E29179
Upc 191128090377
Voltage maximum 500V

Reviews

Be the first to submit a review

Trustpilot