Molex 22112022 KK 254 Pin Strip 2 Pins 2.54mm Gold Plated Friction Lock

MPN
22112022
Brand
Molex
EAN-13
2050007103981
Order Code
05-3259
Country of Origin
India
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.229
250+ £0.224
1000+ £0.210
5000+ £0.203
10000+ £0.194
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 363 in stock

Molex is the manufacturer of this built-in pin strip with a total of 2 pins and a contact spacing of 2.54 mm. This standard pin strip typically serves in electrical connections for circuit boards and related applications. It is packaged as a single piece in a bag and identified with the model number 22112022.
Type Built-in pin strip (standard)
Number of Positions 2
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Vertical
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Color resin Natural (White)
Colour Ecru white
Component type PCB Header
Connection Soldering
Connector contact surface Gold
Connector orientation Perpendicular (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 17100
Design registration eligibility false
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number A-6373-02A241
Engineering Part No A-6373-02A241
Engineering Series Name 100 HDR FLK STR SQ N
Engineering Series No 06373
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Gold
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Min. temperature -40°C
Minimum line quantity 34200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.218/g
Nominal Current 4A
Nominal Voltage 500V
Packaging Type Bag
Pc tail length 3.56mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 0.508µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 2850
Process temperature max c 235
Product name KK 254
Product number display 22112022
Product number hyphen 22-11-2022
Product number sap 0022112022
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 6373
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +80°C
Termination interface style Through Hole
Ul E29179
Upc 800753592551
Voltage maximum 500V

Reviews

Be the first to submit a review

Trustpilot