Molex 22057058 KK 254 Wire-to-board Header 5 Pins 2.54mm Spacing

MPN
22057058
Brand
Molex
EAN-13
2050007103844
Order Code
05-3255
Country of Origin
India
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £1.13
100+ £1.06
375+ £1.02
1500+ £0.931
3000+ £0.894
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 458 in stock

Molex manufactures the Built-in pin strip (standard), featuring five pins with a contact spacing of 2.54 mm. This part, identified by the number 22057058, is typically used in electronic circuits for connecting components. It is commonly found in applications requiring reliable electrical connections in prototyping and small-scale manufacturing.
Type Built-in pin strip (standard)
Number of Positions 5
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Coating thickness (PCB side) 5.08µm
Color resin Natural (White)
Colour Ecru white
Component type PCB Header
Connection Soldering
Connector coating thickness 5.08µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 5700
Design registration eligibility false
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number A-7395-5B
Engineering Part No A-7395-5B
Engineering Series Name 100 HDR FLK RA SQ
Engineering Series No 07395
First mate last break No
First published date 2007-08-17
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
Guide to mating part No
H f l h status Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 17100
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.671/g
Nominal Current 4A
Nominal Voltage 500V
Packaging Type Bag
Pc tail length 3.80mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 5.080µm
Plating min termination 5.080µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 950
Process temperature max c 235
Product name KK 254
Product number display 22057058
Product number hyphen 22-05-7058
Product number sap 0022057058
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 7395
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded No
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating See Product Specification
Termination interface style Through Hole
Ul E29179
Upc 800753592803
Voltage maximum 500V

Reviews

Be the first to submit a review

Trustpilot