Molex 22057045 Mini-spox Header 4 Pin 2.5mm Pitch Right-angle Tin

MPN
22057045
Brand
Molex
EAN-13
2050007103820
Order Code
05-3253
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.187
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,032 in stock

The Molex Built-in pin strip (standard) is a compact connector with 4 pins and a contact spacing of 2.5 mm. Manufactured by Molex, this pin strip is ideal for providing reliable connections in electronic assemblies. It is typically used in circuit boards and electronic modules for efficient electrical connectivity.
Type Built-in pin strip (standard)
Number of Positions 4
Pitch 2.5mm
Number of Rows 1
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Coating thickness (PCB side) 4.064µm
Color resin Natural
Colour Ecru
Component type PCB Header
Connection Soldering
Connector coating thickness 4.064µm
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Cross Section 2.5mm
Csa LR19980
Current maximum per contact 3.0A
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5268-04A
Engineering Part No 5268-04A
Engineering Series Name SGL Hdr R/A
Engineering Series No 05268
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 436.600/mg
Nominal Current 3A
Nominal Voltage 250V
Orientation Right Angle
Packaging Type Bag
Pc tail length 3.50mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.50mm
Plating min mating 4.064µm
Plating min termination 4.064µm
Polarized to mating part Yes
Polarized to pcb No
Primary pack qty 1000
Product name Mini-SPOX
Product number display 22057045
Product number hyphen 22-05-7045
Product number sap 0022057045
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5268
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753592780
Voltage maximum 250V

Reviews

Be the first to submit a review

Trustpilot