Molex, the manufacturer, offers a built-in pin strip with a total of three pins and a contact spacing of 2.5 mm, catalogued as part number 22057035. This component is typically used for electrical connections in printed circuit boards where compact, reliable interconnects are essential. Packaged conveniently in a single piece per bag, it is ideal for prototype development and small-scale electronics projects.
| Type |
Built-in pin strip (standard) |
| Number of Positions |
3 |
| Pitch |
2.5mm |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
3 |
| Circuits maximum |
3 |
| Coating thickness (PCB side) |
4.064µm |
| Color resin |
Natural |
| Colour |
Ecru |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector coating thickness |
4.064µm |
| Connector contact surface |
Tin |
| Connector orientation |
Parallel (to the PCB) |
| Connector System |
wire-to-board |
| Cross Section |
2.5mm |
| Csa |
LR19980 |
| Current maximum per contact |
3.0A |
| Delivery unit |
20000 |
| Design registration eligibility |
false |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
5268-03A |
| Engineering Part No |
5268-03A |
| Engineering Series Name |
SGL Hdr R/A |
| Engineering Series No |
05268 |
| First mate last break |
No |
| First published date |
2007-06-01 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Glow wire capable |
No |
| Guide to mating part |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
20000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
344.400/mg |
| Nominal Current |
3A |
| Nominal Voltage |
250V |
| Packaging Type |
Bag |
| Pc tail length |
3.50mm |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.50mm |
| Plating min mating |
4.064µm |
| Plating min termination |
4.064µm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
No |
| Primary pack qty |
1000 |
| Product name |
Mini-SPOX |
| Product number display |
22057035 |
| Product number hyphen |
22-05-7035 |
| Product number sap |
0022057035 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
5268 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Fully |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-55° to +105°C |
| Termination interface style |
Through Hole |
| Ul |
E29179 |
| Upc |
800753592766 |
| Voltage maximum |
250V |