Molex 22053021 KK 254 Header 2 Pins 2.54mm Spacing Right-angle

MPN
22053021
Brand
Molex
EAN-13
2050007103677
Order Code
05-3246
Country of Origin
India
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.242
250+ £0.195
1000+ £0.159
5000+ £0.151
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,065 in stock

The Molex Built-in pin strip (standard) features a total of 2 pins with a contact spacing of 2.54 mm. Manufactured by Molex, this compact component is typically used in electronic circuit connections, offering reliable connectivity in various applications. It's ideal for projects requiring simple and effective board-to-board connections in a standard configuration.
Type Built-in pin strip (standard)
Number of Positions 2
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right Angle
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Color resin Natural (White)
Colour Ecru white
Component type PCB Header
Connection Soldering
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 17100
Design registration eligibility false
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Compliant per 2000/53/EC
Engineering number A-7478-02A222
Engineering Part No A-7478-02A222
Engineering Series Name 100 HDR FLK RA SQ NY
Engineering Series No 07478
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part Yes
Material metal Brass
Material plating mating Matte Tin
Material plating termination Matte Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 34200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.256/g
Nominal Current 4A
Nominal Voltage 500V
Packaging Type Bag
Pc tail length 3.58mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Plating min mating 2.540µm
Plating min termination 2.540µm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 2850
Process temperature max c 235
Product name KK 254
Product number display 22053021
Product number hyphen 22-05-3021
Product number sap 0022053021
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 7478
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Partial
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +80°C
Termination interface style Through Hole
Ul E29179
Upc 800753591141
Voltage maximum 500V AC

Reviews

Be the first to submit a review

Trustpilot