Molex 22052071 KK 254 Header 7 Pins 2.54 Mm Right-angle Nylon

MPN
22052071
Brand
Molex
EAN-13
2050007103622
Order Code
05-3245
Country of Origin
India
View Full Product Range (14)

Discontinued


The Molex Built-in pin strip (standard) features seven pins with a contact spacing of 2.54 mm, making it ideal for prototyping and circuit board connectivity. Manufactured by Molex, this reliable component is packaged as one piece per bag. It is commonly used in various electronic applications requiring secure and precise connections.
Type Built-in pin strip (standard)
Number of Positions 7
Pitch 2.54mm
Number of Rows 1
Mouning Orientation Right Angle
Application Board-to-Board, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 7
Circuits maximum 7
Color resin Natural (White)
Colour Ecru white
Component type PCB Header
Connection Soldering
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Brass
Cross Section 2.54mm
Csa LR19980
Current maximum per contact 4.0A
Delivery unit 4000
Design registration eligibility false
Durability mating cycles max 25
Duration at max process temperature seconds 5
ELV status Not Relevant
Engineering number A-4094-07A197
Engineering Part No A-4094-07A197
Engineering Series Name 100 HDR FLT R/A SQ N
Engineering Series No 04094
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lead free process capability WAVE
Lock to mating part No
Material metal Brass
Material plating mating Tin
Material resin Nylon
Material type Finished Goods
Max cycles at max process temperature 1
Minimum line quantity 16000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.564/g
Nominal Current 4A
Nominal Voltage 500V
Packaging Type Bag
Pc tail length 3.15mm
Pcb locator No
Pcb retention No
Pcb thickness recommended 1.60mm
Pitch mating interface 2.54mm
Pitch termination interface 2.54mm
Polarized to mating part No
Polarized to pcb No
Primary pack qty 500
Process temperature max c 235
Product name KK 254
Product number display 22052071
Product number hyphen 22-05-2071
Product number sap 0022052071
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 4094
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded No
Stackable Yes
Taxonomy PCB Headers and Receptacles
Temperature range operating See Product Specification
Termination interface style Through Hole
Ul E29179
Upc 800753739703
Voltage maximum 500V

Trustpilot