Molex 22035055 Mini-spox PCB Header 5 Pin 2.5mm Pitch Tin Plated

MPN
22035055
Brand
Molex
EAN-13
2050007103370
Order Code
05-3236
Country of Origin
South Korea
View Full Product Range (11)
Qty Unit Price (Ex VAT)
25+ £0.158
200+ £0.129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,510 in stock

The Molex Built-in pin strip (standard) features a total of 5 pins with a contact spacing of 2.5 mm. Manufactured by Molex, it is ideal for electronic and electrical connections in various applications. This versatile component is typically used in circuit boards and signal transmissions.
Type Built-in pin strip (standard)
Number of Positions 5
Pitch 2.5mm
Number of Rows 1
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Breakaway No
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 5
Circuits maximum 5
Coating thickness (PCB side) 4.064µm
Color resin Natural
Colour Ecru
Component type PCB Header
Connection Soldering
Connector coating thickness 4.064µm
Connector contact surface Tin
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Cross Section 2.5mm
Csa LR19980
Current maximum per contact 3.0A
Design registration eligibility false
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 5267-05A
Engineering Part No 5267-05A
Engineering Series Name SGL Hdr Str
Engineering Series No 05267
First mate last break No
First published date 2007-06-01
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Glow wire capable No
Guide to mating part No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material plating mating Tin
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 469.620/mg
Nominal Current 3A
Nominal Voltage 250V
Orientation Vertical
Packaging Type Bag
Pc tail length 3.50mm
Pcb locator No
Pcb retention Yes
Pcb thickness recommended 1.60mm
Pitch mating interface 2.50mm
Plating min mating 4.064µm
Plating min termination 4.064µm
Polarized to mating part Yes
Polarized to pcb No
Product name Mini-SPOX
Product number display 22035055
Product number hyphen 22-03-5055
Product number sap 0022035055
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5267
Ro h s status Compliant per EU 2015/863
Sampleable True
Shrouded Fully
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -55° to +105°C
Termination interface style Through Hole
Ul E29179
Upc 800753591516
Voltage maximum 250V

Reviews

Be the first to submit a review

Trustpilot