The Molex Socket Housing Cable, model number 22013127, is designed with 12 pins and a contact spacing of 2.54 mm, making it suitable for various electronic applications. Manufactured by Molex, this socket housing ensures reliable connections and is ideal for use in electronic and electrical circuit assemblies. Packaged in a bag containing one piece, it is optimal for projects requiring precise and secure cable housing solutions.
| Type |
Socket housing cable |
| Pitch |
2.54mm |
| Number of Ways |
12 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
12 |
| Color resin |
Natural (White) |
| Colour |
Ecru white |
| Connector Type |
Socket |
| CS |
2.54mm |
| Csa |
LR19980 |
| Delivery unit |
4000 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
2695-12RP |
| Engineering Part No |
2695-12RP |
| Engineering Series Name |
.100 CR TRM HSG NYL |
| Engineering Series No |
02695 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
16000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.280/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
2.54mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
4000 |
| Product name |
KK 254 |
| Product number display |
22013127 |
| Product number hyphen |
22-01-3127 |
| Product number sap |
0022013127 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
2695 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
See Product Specification |
| Ul |
E29179 |
| Upc |
800753690127 |