Molex 22013117 KK 254 Socket Housing 11 Circuit Natural Bulk

Image Representative of Range

Molex 22013117 KK 254 Socket Housing 11 Circuit Natural Bulk

MPN
22013117
Brand
Molex
EAN-13
2050009159115
Order Code
05-3229
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.241
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 504 in stock

Molex's 22013117 is a durable socket housing cable designed for secure electrical connections. Featuring robust materials, it ensures reliable performance and resistance to environmental factors. Typically used in industrial and automotive applications, it supports efficient assembly in various electronic systems.
Type Socket housing cable
Pitch 2.54mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 11
Colour resin Natural (White)
Csa LR19980
Delivery unit 4500
Design registration eligibility false
ELV status Not Relevant
Engineering number 2695-11RP
Engineering Part No 2695-11RP
Engineering Series Name .100 CR TRM HSG NYL
Engineering Series No KK
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 18000
Net weight 1.183/g
Packaging Type Bulk
Panel mount No
Pitch termination interface 2.54mm
Polarized to mating part Yes
Primary pack qty 4500
Product name KK 254
Product number display 22013117
Product number hyphen 22-01-3117
Product number sap 0022013117
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 2695
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating See Product Specification
Ul E29179
Upc 800753593466

Reviews

Be the first to submit a review

Trustpilot