Molex manufactures a socket housing cable with 10 total pins and a contact spacing of 2.54 mm. This component, listed under part number 22013107, is typically used in electronic or electrical cable assemblies. It is ideal for secure connections in various electrical and industrial applications.
| Type |
Socket housing cable |
| Pitch |
2.54mm |
| Number of Ways |
10 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
10 |
| Color resin |
Natural (White) |
| Colour |
Ecru white |
| Connector Type |
Socket |
| CS |
2.54mm |
| Csa |
LR19980 |
| Delivery unit |
4500 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
2695-10RP |
| Engineering Part No |
2695-10RP |
| Engineering Series Name |
.100 CR TRM HSG NYL |
| Engineering Series No |
02695 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44 |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
18000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.080/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
2.54mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
4500 |
| Product name |
KK 254 |
| Product number display |
22013107 |
| Product number hyphen |
22-01-3107 |
| Product number sap |
0022013107 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
2695 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
See Product Specification |
| Ul |
E29179 |
| Upc |
800753593909 |