Molex 22013067 KK 254 Crimp Housing 6 Circuits 2.54mm Natural

MPN
22013067
Brand
Molex
EAN-13
2050007103127
Order Code
05-3224
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
20+ £0.255
250+ £0.247
1000+ £0.239
5000+ £0.227
10000+ £0.219
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 231 in stock

The Molex socket housing cable, model 22013067, accommodates a total of six pins with a contact spacing of 2.54 mm. This component is ideal for electronic and electrical connections in various devices. Typically, it is used in applications where reliable and secure connections are required.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 6
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 6
Color resin Natural (White)
Colour Ecru white
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 2500
Design registration eligibility false
ELV status Compliant per 2000/53/EC
Engineering number 2695-06RP
Engineering Part No 2695-06RP
Engineering Series Name .100 CR TRM HSG NYL
Engineering Series No 02695
First published date 2007-04-02
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.600/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Polarized to mating part Yes
Primary pack qty 2500
Product name KK 254
Product number display 22013067
Product number hyphen 22-01-3067
Product number sap 0022013067
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 2695
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating See Product Specification
Ul E29179
Upc 800753593862

Reviews

Be the first to submit a review

Trustpilot