Molex 22013037 KK 254 Crimp Housing 3 Pins 2.54mm Polarising Ribs

MPN
22013037
Brand
Molex
EAN-13
2050007103097
Order Code
05-3221
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
100+ £0.072
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,625 in stock

The Molex socket housing cable, model 22013037, is a compact component featuring three pins with a contact spacing of 2.54 mm. Manufactured by Molex, it is ideal for connecting wires in electronic circuits. Typically used in electronic and electrical applications, it provides reliable connections in various devices.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Natural (White)
Colour Ecru white
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 20000
Design registration eligibility false
ELV status Not Relevant
Engineering number 2695-03RP
Engineering Part No 2695-03RP
Engineering Series Name .100 CR TRM HSG NYL
Engineering Series No 02695
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 40000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.392/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Polarized to mating part Yes
Primary pack qty 5000
Product name KK 254
Product number display 22013037
Product number hyphen 22-01-3037
Product number sap 0022013037
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 2695
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating See Product Specification
Ul E29179
Upc 800753593831

Reviews

Be the first to submit a review

Trustpilot