Molex 22012057 KK 254 Socket Housing 5 Circuits Crimp Natural

Image Representative of Range

Molex 22012057 KK 254 Socket Housing 5 Circuits Crimp Natural

MPN
22012057
Brand
Molex
EAN-13
2050009159023
Order Code
05-3217
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.188
250+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Molex socket housing cable 22012057 is a durable and reliable electrical connector. It features a robust design ideal for securing cables in electronic assemblies. This component is typically used in automotive and industrial applications.
Type Socket housing cable
Pitch 2.54mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 5
Colour resin Natural (White)
Csa LR19980
Delivery unit 2500
Design registration eligibility false
ELV status Compliant per 2000/53/EC
Engineering number 2695-05R
Engineering Part No 2695-05R
Engineering Series Name .100 CR TRM HSG NYL
Engineering Series No KK
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 10000
Net weight 0.500/g
Packaging Type Bulk
Panel mount No
Pitch termination interface 2.54mm
Primary pack qty 2500
Product name KK 254
Product number display 22012057
Product number hyphen 22-01-2057
Product number sap 0022012057
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 2695
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating See Product Specification
Ul E29179
Upc 800753690363

Reviews

Be the first to submit a review

Trustpilot