Molex's socket housing cable, part number 22012041, features four pins with a contact spacing of 2.54 mm. This component is typically used for secure electrical connections in various electronic applications. It is often packaged as a single piece in a bag for convenience.
| Type |
Socket housing cable |
| Pitch |
2.54mm |
| Number of Ways |
4 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
4 |
| Color resin |
Natural (White) |
| Colour |
Ecru white |
| Connector Type |
Socket |
| CS |
2.54mm |
| Csa |
LR19980 |
| Delivery unit |
5000 |
| Design registration eligibility |
false |
| ELV status |
Not Relevant |
| Engineering number |
2695-04 |
| Engineering Part No |
2695-04 |
| Engineering Series Name |
.100 CR TRM HSG NYL |
| Engineering Series No |
02695 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
20000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.320/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
2.54mm |
| Primary pack qty |
5000 |
| Product name |
KK 254 |
| Product number display |
22012041 |
| Product number hyphen |
22-01-2041 |
| Product number sap |
0022012041 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
2695 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
See Product Specification |
| Ul |
E29179 |
| Upc |
800753593688 |