Molex 22012037 KK 254 Socket Housing 3-pin 2.54mm Spacing Natural

MPN
22012037
Brand
Molex
EAN-13
2050007102984
Order Code
05-3214
Country of Origin
India
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.088
250+ £0.083
1000+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,732 in stock

The Molex socket housing cable, model 22012037, features three pins with a contact spacing of 2.54 mm. This component is designed for reliable wire-to-board connections and is supplied in individual bags. It is typically used in various electronic and automotive applications for secure, fail-safe connectivity.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Natural (White)
Colour Ecru white
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 5000
Design registration eligibility false
ELV status Not Relevant
Engineering number 2695-03R
Engineering Part No 2695-03R
Engineering Series Name .100 CR TRM HSG NYL
Engineering Series No 02695
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 20000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.300/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Primary pack qty 5000
Product name KK 254
Product number display 22012037
Product number hyphen 22-01-2037
Product number sap 0022012037
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 2695
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating See Product Specification
Ul E29179
Upc 800753593671

Reviews

Be the first to submit a review

Trustpilot