Molex 22012021 KK 254 Socket Housing 2 Pins 2.54mm Spacing Natural

MPN
22012021
Brand
Molex
EAN-13
2050007102953
Order Code
05-3211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.080
250+ £0.069
1000+ £0.058
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 689 in stock

The part is a Molex socket housing cable with 2 pins and a contact spacing of 2.54 mm. It is ideal for use in connector applications requiring a compact and reliable connection. Typically, it is used in electronic or electrical equipment to ensure proper signal transmission.
Type Socket housing cable
Pitch 2.54mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Natural (White)
Colour Ecru white
Connector Type Socket
CS 2.54mm
Csa LR19980
Delivery unit 10000
Design registration eligibility false
ELV status Not Relevant
Engineering number 2695-02
Engineering Part No 2695-02
Engineering Series Name .100 CR TRM HSG NYL
Engineering Series No 02695
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Material resin Nylon
Material type Finished Goods
Minimum line quantity 40000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.241/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.54mm
Primary pack qty 10000
Product name KK 254
Product number display 22012021
Product number hyphen 22-01-2021
Product number sap 0022012021
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 2695
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating See Product Specification
Ul E29179
Upc 800753594067

Reviews

Be the first to submit a review

Trustpilot