Molex 22011042 KK Series Socket Housing 4 Pins 2.5mm Pitch

Image Representative of Range

Molex 22011042 KK Series Socket Housing 4 Pins 2.5mm Pitch

MPN
22011042
Brand
Molex
EAN-13
2050007102915
Order Code
05-3210
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.119
200+ £0.112
750+ £0.104
3000+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,215 in stock

Molex manufactures the socket housing cable, model 22011042, featuring four pins with a contact spacing of 2.5 mm. This component is ideal for secure electrical connections in various electronic applications. It is typically used in consumer electronics and industrial equipment for reliable signal transmission.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Natural
Colour Ecru
Connector Type Socket
CS 2.5mm
Design registration eligibility false
ELV status Not Relevant
Engineering number 5051-04
Engineering Part No 5051-04
Engineering Series Name 2.5MM W/B HSG
Engineering Series No 05051
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 547.600/mg
Packaging Type Bag
Panel mount No
Product name KK
Product number display 22011042
Product number hyphen 22-01-1042
Product number sap 0022011042
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5051
Replacement part number 50375043
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753593923

Reviews

Be the first to submit a review

Trustpilot