Molex 22011032 KK Socket Housing 3 Pins 2.5mm Pitch Friction Lock

Image Representative of Range

Molex 22011032 KK Socket Housing 3 Pins 2.5mm Pitch Friction Lock

MPN
22011032
Brand
Molex
EAN-13
2050007102908
Order Code
05-3209
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
100+ £0.087
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,724 in stock

The Molex socket housing cable, part number 22011032, is designed with a total of 3 pins and a contact spacing of 2.5 mm. This component is typically used in electronic assemblies where secure and compact connections are required. Common applications include consumer electronics, industrial equipment, and automotive systems.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Natural
Colour Ecru
Connector Type Socket
CS 2.5mm
Delivery unit 20000
Design registration eligibility false
ELV status Not Relevant
Engineering number 5051-03
Engineering Part No 5051-03
Engineering Series Name 2.5MM W/B HSG
Engineering Series No 05051
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 60000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 433.800/mg
Packaging Type Bag
Panel mount No
Primary pack qty 1000
Product name KK
Product number display 22011032
Product number hyphen 22-01-1032
Product number sap 0022011032
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5051
Replacement part number 50375033
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753594340

Reviews

Be the first to submit a review

Trustpilot