Molex 22011022 KK Socket Housing 2 Pins 2.5mm Pitch Friction Lock

Image Representative of Range

Molex 22011022 KK Socket Housing 2 Pins 2.5mm Pitch Friction Lock

MPN
22011022
Brand
Molex
EAN-13
2050007102892
Order Code
05-3208
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
50+ £0.173
100+ £0.157
250+ £0.151
500+ £0.138
1000+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

The Molex socket housing cable, model 22011022, features two pins with a contact spacing of 2.5 mm. Manufactured by Molex, it is typically used for reliable and compact electrical connections in various electronic devices. Its simple design makes it suitable for use in home appliances and industrial equipment.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Natural
Colour Ecru
Connector Type Socket
CS 2.5mm
Design registration eligibility false
ELV status Not Relevant
Engineering number 5051-02
Engineering Part No 5051-02
Engineering Series Name 2.5MM W/B HSG
Engineering Series No 05051
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Low-Halogen per IEC 61249-2-21
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Molex MOL Power & Signal Sol.
Packaging Type Bag
Panel mount No
Product name KK
Product number display 22011022
Product number hyphen 22-01-1022
Product number sap 0022011022
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 5051
Replacement part number 50375023
Ro h s status Compliant per EU 2015/863
Sampleable False
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753594326

Reviews

Be the first to submit a review

Trustpilot