Molex 22-27-2121 12 Way 2.54mm KK Straight Header

MPN
22-27-2121
Brand
Molex
Order Code
22-0852
Country of Origin
India

Discontinued


Straight wire-to-board header plug with 12 ways from Molex, ideal for use in high vibration applications.


  • Fitted with locking ramp
  • 4A rated
  • Pitch 2.54mm
  • Solder termination
  • PCB thickness 1.6mm
  • Manufacturer's part 22-27-2121
Pitch 2.54mm
No. of Rows 1
Connection Through hole
Number of pins 12
Orientation Straight
Type Header

Alternatives (1)


Trustpilot