Molex 22-05-7128 12 Way 2.54mm Kk R/a Header

MPN
22-05-7128
Brand
Molex
Order Code
22-0868
Country of Origin
Mexico

Discontinued


Right-angled wire-to-board header plug with 12 ways from Molex.


  • Fitted with locking ramp
  • 4A rated
  • Pitch 2.54mm
  • Housing made from natural nylon 6.6
Pitch 2.54mm
No. of Rows 1
Connection Through hole
Number of pins 12
Orientation Right angle
Type Header

Trustpilot