Molex's RF antenna, model 2072350150, offers reliable radio frequency performance for wireless communication applications. This line filter component is designed to minimise interference and noise, enhancing signal clarity. Typical applications include integration into communication devices and systems requiring robust RF signal transmission.
| Type |
RF Antenna |
| Frequency Range |
824 - 2170MHz |
| Mounting Type |
Adhesive |
| Band1f end mhz |
960 |
| Band1f start mhz |
824 |
| Band2f end mhz |
2170 |
| Band2f start mhz |
1710 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Length |
150.00mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Component type |
Flexible Antenna with Cable |
| Delivery unit |
2000 |
| Design registration eligibility |
true |
| Electrical connectivity |
Cable |
| ELV status |
Not Relevant |
| Engineering number |
207235-0150 |
| Engineering Part No |
207235-0150 |
| Engineering Series Name |
824~2170MHz Cellular |
| Engineering Series No |
207235 |
| First published date |
2022-02-21 |
| Function |
Signal |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Length |
40.40mm |
| Material type |
Finished Goods |
| Minimum line quantity |
2000 |
| Mounting Style |
Adhesive |
| Net weight |
0.791/g |
| Packaging Type |
PET Film |
| Peak gain dbi |
0 @ 824 MHz, 3.8 @ 1710 MHz |
| Polarization |
Linear |
| Primary pack qty |
10 |
| Product name |
Cellular Flexible Antenna |
| Product number display |
2072350150 |
| Product number hyphen |
207235-0150 |
| Product number sap |
2072350150 |
| Protocol |
Cellular |
| Radiation pattern |
Omnidirectional |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
207235 |
| Return loss s11db |
< -5, < -8 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Antennas |
| Thickness |
0.10mm |
| Total efficiency |
>31% @ 824 MHz, >60% @ 1710 MHz |
| Upc |
191128895927 |
| Width |
15.40mm |