Molex 2069950150 Wi-Fi Antenna 2.4/5ghz PCB For Metal 150mm Cable

MPN
2069950150
Brand
Molex
EAN-13
2050007337669
Order Code
05-3200
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £0.091
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,282 availableBack-order availability date - 14/11/2026

Molex manufactures the 2069950150 Wi-Fi antenna, designed for optimal wireless connectivity. This compact line filter offers reliable performance, enhancing signal clarity. It is typically used in various electronic devices requiring efficient Wi-Fi signal reception.
Type Wi-Fi antenna
Frequency Range 2.4/5GHz
Mounting Type Adhesive
Band1f end mhz 2483.5
Band1f start mhz 2400
Band2f end mhz 5850
Band2f start mhz 5150
Base unit of measure PC
Base unit of measure desc piece
Cable Length 150.00mm
China ro h s status Compliant per SJ/T 11365-2006
Comments Size of replacement part, 2140610150, is slightly smaller, feed point from middle to corner
Component type PCB Antenna with Cable
Design registration eligibility true
Electrical connectivity Cable
ELV status Not Relevant
Engineering number 206995-0150
Engineering Part No 206995-0150
Engineering Series Name 2.4/5GHz on metal
Engineering Series No 206995
First published date 2022-02-21
Function Signal
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
Length 20.50mm
Material type Finished Goods
Mounting Style Adhesive
Net weight 3.348/g
Packaging Type Tray
Peak gain dbi 2.6 @ 2.4 GHz, 3.4 @ 5 GHz
Polarization Linear
Product name 2.4/5GHz PCB Antenna
Product number display 2069950150
Product number hyphen 206995-0150
Product number sap 2069950150
Protocol BLE, BT, Thread, Wi-Fi, Wireless Hart, Zigbee
Radiation pattern Omnidirectional
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 206995
Replacement part number 2140610150
Return loss s11db < -10, < -8.5
Ro h s status Compliant per EU 2015/863
Sampleable False
Taxonomy Antennas
Thickness 3.00mm
Total efficiency >55% @2.4 GHz, >71% @ 5 GHz
Upc 191130042098
Width 20.50mm

Reviews

Be the first to submit a review

Trustpilot