Molex manufactures the 2047230006 sleeve, which features six pins and is available in a single bag. This sleeve is ideal for protecting and organising electrical connections. Common applications include use in electronics, automotive wiring, and various industrial settings.
| Type |
Sleeve |
| Number of Positions |
6 |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Nylon (NL) |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
6 |
| Circuits maximum |
6 |
| Color resin |
Black |
| Colour |
Black |
| Component type |
Backshell |
| Delivery unit |
1400 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
204723-0006 |
| Engineering Part No |
204723-0006 |
| Engineering Series Name |
Mini-Fit TPA 2.0BkSl |
| Engineering Series No |
204723 |
| First published date |
2018-08-21 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Hermaphroditic |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
8400 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
1.339/g |
| Number of Rows |
2 |
| Packaging Type |
Bag |
| Primary pack qty |
350 |
| Product name |
Mini-Fit Jr. |
| Product number display |
2047230006 |
| Product number hyphen |
204723-0006 |
| Product number sap |
2047230006 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
204723 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Accessories |
| Temperature range operating |
-40° to +105°C |
| Upc |
191128862851 |