Molex 2047230004 Mini-fit Jr. Backshell 4 Pins Low-halogen Black

MPN
2047230004
Brand
Molex
EAN-13
2050007102823
Order Code
05-3193
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.413
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 165 in stock

The Molex sleeve 2047230004 features a total of four pins and is supplied in a single-piece bag. It is commonly used for electrical connections in various electronic applications. Designed for durability, this sleeve offers reliable performance in demanding environments.
Type Sleeve
Number of Positions 4
Base unit of measure PC
Base unit of measure desc piece
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Circuits maximum 4
Color resin Black
Colour Black
Component type Backshell
Delivery unit 2000
Design registration eligibility true
ELV status Not Relevant
Engineering number 204723-0004
Engineering Part No 204723-0004
Engineering Series Name Mini-Fit TPA 2.0BkSl
Engineering Series No 204723
First published date 2018-08-21
G a d s l/ i m d s Not Relevant
Gender Hermaphroditic
H f l h status Low-Halogen per IEC 61249-2-21
Material resin Nylon
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 8000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 1.203/g
Number of Rows 2
Packaging Type Bag
Primary pack qty 500
Product name Mini-Fit Jr.
Product number display 2047230004
Product number hyphen 204723-0004
Product number sap 2047230004
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 204723
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Accessories
Temperature range operating -40° to +105°C
Upc 191128862844

Reviews

Be the first to submit a review

Trustpilot