Molex 2014441204 Nano-fit Plug Housing 4 Pins 2.5mm Pitch Black

Image Representative of Range

Molex 2014441204 Nano-fit Plug Housing 4 Pins 2.5mm Pitch Black

MPN
2014441204
Brand
Molex
EAN-13
2050008556069
Order Code
05-3189
Country of Origin
China
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 81 in stock

The Molex socket housing cable, part number 2014441204, is manufactured by Molex and features a total of 4 pins with a contact spacing of 2.50 mm. It is typically used in electronic and electrical applications where reliable wire-to-board connections are required. The product is commonly supplied in a bag containing one piece and is particularly useful for compact wiring solutions.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 4
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Black
Colour Black
CS 2.50mm
Csa LR19980
Delivery unit 8400
Design registration eligibility true
ELV status Not Relevant
Engineering number 201444-1204
Engineering Series Name WtW,Plug,HSG, DR
Engineering Series No 201444
First published date 2019-06-20
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 8400
Net weight 0.721/g
Packaging Type Bag
Panel mount Yes
Pitch termination interface 2.50mm
Polarized to mating part Yes
Primary pack qty 2100
Product name Nano-Fit
Product number display 2014441204
Product number hyphen 201444-1204
Product number sap 2014441204
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 201444
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 191130026555

Reviews

Be the first to submit a review

Trustpilot