Molex 2002771203 Nano-fit Plug 3 Pins 2.50mm Pitch Panel Mount Black

Image Representative of Range

Molex 2002771203 Nano-fit Plug 3 Pins 2.50mm Pitch Panel Mount Black

MPN
2002771203
Brand
Molex
EAN-13
2050008557387
Order Code
05-3188
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Molex's socket housing cable, model 2002771203, features three pins with a contact spacing of 2.50 mm. It's suitable for secure connections in electronic and electrical assemblies. Typical applications include use in consumer electronics and automotive systems due to its reliable performance.
Type Socket housing cable
Pitch 2.5mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Black
Colour Black
CS 2.50mm
Csa LR19980
Delivery unit 8800
Design registration eligibility true
ELV status Not Relevant
Engineering number 200277-1203
Engineering Series Name WtW, plug, hsg, SR
Engineering Series No 200277
First published date 2019-06-20
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable Yes
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Nylon
Material type Finished Goods
Minimum line quantity 8800
Net weight 0.712/g
Packaging Type Bag
Panel mount Yes
Pitch termination interface 2.50mm
Polarized to mating part Yes
Primary pack qty 2200
Product name Nano-Fit
Product number display 2002771203
Product number hyphen 200277-1203
Product number sap 2002771203
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 200277
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Connector Housings
Temperature range operating -40° to +125°C
Ul E29179
Upc 191130030187

Reviews

Be the first to submit a review

Trustpilot