Molex socket housing cable 2002771103 features a total of three pins with a contact spacing of 2.50 mm, suitable for secure connections. The product is typically used in consumer electronics, industrial equipment, and automotive applications. Supplied in a single piece bag, this component ensures reliable performance and ease of integration.
| Type |
Socket housing cable |
| Pitch |
2.5mm |
| Number of Ways |
3 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
3 |
| Color resin |
Black |
| Colour |
Black |
| CS |
2.50mm |
| Csa |
LR19980 |
| Delivery unit |
8800 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
200277-1103 |
| Engineering Series Name |
WtW, plug, hsg, SR |
| Engineering Series No |
200277 |
| First published date |
2019-06-20 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
Yes |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
Yes |
| Material resin |
Nylon |
| Material type |
Finished Goods |
| Minimum line quantity |
8800 |
| Net weight |
0.622/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
2.50mm |
| Polarized to mating part |
Yes |
| Primary pack qty |
2200 |
| Product name |
Nano-Fit |
| Product number display |
2002771103 |
| Product number hyphen |
200277-1103 |
| Product number sap |
2002771103 |
| Reach status |
Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
200277 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +125°C |
| Ul |
E29179 |
| Upc |
191130030118 |