Molex 194200010 Mx150l Female Terminal 18-22 AWG Tin Plated

Image Representative of Range

Molex 194200010 Mx150l Female Terminal 18-22 AWG Tin Plated

MPN
194200010
Brand
Molex
EAN-13
2050007098492
Order Code
05-3178
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
25+ £0.168
1000+ £0.138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 872 in stock

The Molex MX150L/MX250L 194200010 crimp contact is designed for reliability and durability. It features robust construction suitable for harsh environmental conditions. This part is typically used in automotive and industrial applications where secure electrical connections are critical.
Type Crimp contact
Pin or Socket Female
Wire Gauge 22 - 18
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments UL EI52602
Connector Type Socket
Contact Finish Tin plated
Csa LR18689
Delivery unit 8000
Design registration eligibility true
ELV status Not Relevant
Engineering number 19420-0010
Engineering Part No 19420-0010
Engineering Series Name MX150L Male Term
Engineering Series No 19417
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 8000
Misc Attribute Molex MOL Industrial Solution
Net weight 0.352/g
Packaging Type Bag
Plating min mating 1.905µm
Plating min termination 1.905µm
Primary pack qty 1000
Product name MX150L
Product number display 194200010
Product number hyphen 19420-0010
Product number sap 0194200010
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19420
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Ul E152602
Upc 822348035786
Wire insulation diameter 2.36-2.74mm
Wire size awg 18, 19, 20, 22

Reviews

Be the first to submit a review

Trustpilot