Molex 194200002 Mx150l Female Terminal 18-22 AWG Tin Plated

Image Representative of Range

Molex 194200002 Mx150l Female Terminal 18-22 AWG Tin Plated

MPN
194200002
Brand
Molex
EAN-13
2050009141806
Order Code
05-3176
Country of Origin
USA
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.116
1000+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,264 in stock

The Molex crimp contact, part number 194200002, is a high-quality electrical connector designed for secure and reliable wire connection. Known for its durability, it is typically used in automotive and industrial applications to ensure stable electrical connections. This component is ideal for use in environments requiring robust connectivity solutions.
Type Crimp contact
Pin or Socket Female
Wire Gauge 22 - 18
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Comments UL EI52602
Connector Type Socket
Contact Finish Tin plated
Csa LR18689
Delivery unit 12000
Design registration eligibility true
ELV status Not Relevant
Engineering number 19420-0002
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 34; 33
Gender Female
H f l h status Low-Halogen per IEC 61249-2-21
Material metal High Performance Alloy (HPA)
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 12000
Misc Attribute MOL Industrial Solution
Net weight 0.352/g
Packaging Type Tape on Full reel
Plating min mating 1.905µm
Plating min termination 1.905µm
Primary pack qty 4000
Product name MX150L
Product number display 194200002
Product number hyphen 19420-0002
Product number sap 0194200002
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 19420
Ro h s status Compliant per EU 2015/863
Sampleable True
Taxonomy Crimp Terminals
Termination interface style Crimp or Compression
Ul E152602
Upc 756054795583
Wire insulation diameter 2.36-2.74mm
Wire size awg 18, 19, 20, 22

Reviews

Be the first to submit a review

Trustpilot